Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

PJP 1061-R 4mm Retractable Banana Plugs Red Shrouded

Order Code:  

17-2337

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1061-R Copy to clipboard EAN-13: 3760122592988
  • Quickly find another product in this range by Colour:

    Black Red White
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.47
10+ £4.19
25+ £3.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
190 in Stock, despatched same dayAdditional quantity lead time 5 weeks

PJP 4mm red retractable banana plugs with shroud.


  • 600V voltage rating
  • 36A current rating
  • Brass and beryllium copper contact
  • Polypropylene insulation
  • Nickel contact plating
  • Screw terminal type
  • Manufacturer's part 1061-2
Colour Red
Connector Type 4mm Plug, Retractable
Insulated Yes
Mounting Direction Straight
Mounting Type Cable
Plug / Socket Plug
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot