PJP 2210/600 V-50 Blue Electro 4mm Shrouded Stackable Test Lead 50cm

Extended range
Order Code:

17-2485

Brand: PJP MPN: 2210/600 V-50 Blue EAN-13: 3760122595255
Qty Was Unit Price (Ex VAT)
1+ £2.43   £2.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

The Electro-PJP 2210/600V-50 Bl male to male 4mm test lead is stackable for convenience and shrouded for safety. Rated to CAT II 600V. Available in a wide range of colours and lengths to suit every task.


  • Colour Blue
  • Length 50cm
  • Operating temperature -20 to +80°C
  • 0.75mm2 PVC cable
Colour Blue
Connector Type 4mm Test Leads, Stackable
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot