Comfortable BS-ER-1-200 Battery Clip PP3 - Side Entry 200mm

Standard range
Order Code:

18-0095

Brand: Comfortable MPN: BS-ER-1(200MM)
Qty Unit Price (Ex VAT)
10+ £0.493
100+ £0.336
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
764 in stock, despatched same dayAdditional 1,000 due on 01/07/2025

A heavy duty battery clip with 200mm wires entering the cover at the side.


  • Heavy duty battery clip
  • PP3 size battery
  • 24.5mm long, 11.8mm wide, 7.3mm high
  • Side entry
  • Hard moulded ABS cover makes the clip more robust
  • Fitted with 200mm black and red leads with stripped and tinned ends
Type Battery clip
Battery Size PP3
Contact Material N/A
Height 7.3mm
Length 24.5mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type Wire lead

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot