Comfortable BS-IR-1-300 Battery Clip PP3-end Entry 300mm

Standard range
Order Code:

18-0097

Brand: Comfortable MPN: BS-IR-1 (300MM)
Qty Unit Price (Ex VAT)
10+ £0.697
100+ £0.531
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
590 in stock, despatched same dayAdditional 1,000 due on 24/03/2025

A heavy duty battery clip with 300mm long wires entering the cover at one end.


  • Heavy duty battery clip
  • PP3 size battery
  • 24.5mm long, 11.8mm wide, 7.3mm high
  • End entry
  • Fitted with 300mm black and red wires with stripped and tinned ends
Type Battery clip
Battery Size PP3
Contact material N/A
Height 7.3mm
Length 24.5mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type Wire lead

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot