Christmas Opening Hours and Delivery Dates here

Comfortable Battery Clip for PP3 / PP6 Battery 200mm

Order Code:

18-0106

Brand: Comfortable MPN: BS-IC (200mm)
Qty Unit Price (Ex VAT)
10+ £0.473
100+ £0.353
1000+ £0.326
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,740 in stock, despatched same dayAdditional 1,000 due on 11/03/2026

Battery clips for PP3 and PP6 type 9V batteries.


  • For 1x 9V battery
  • Wire lead terminals
  • 31mm long
  • 14mm wide
  • End entry
  • Wires: 200mm black and red
  • Suit PP3 and PP6 type 9V batteries
Type Battery clip
Battery Size PP3 / PP6
Number of Cells 1
Length 31mm
Terminal Type Wire lead

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot