Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comfortable BH-511-1D 1 x N Battery Holder - Tags

Order Code:  

18-0107

  Copy to clipboard
Brand: Comfortable  Copy to clipboard MPN: BH-511-4D Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.548
25+ £0.397
100+ £0.336

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
951 in Stock, despatched same dayAdditional quantity lead time 5 months

Battery holder for 1 x N cell battery moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Solder tag terminal
  • Polypropylene resin body
Battery Size N
Body Material Polypropylene
Contact Material Spring steel
Height 12.4mm
Length 34.5mm
Number of Cells 1
Terminal Type Solder tag
Type Battery holder
Width 13.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review