Comfortable BH 261D 6 x C Battery Holder - Tags

Standard range
Order Code:

18-0137

Brand: Comfortable MPN: BH 261D
Qty Unit Price (Ex VAT)
5+ £2.37
25+ £1.76
100+ £1.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
717 in stock, despatched same dayAdditional quantity lead time 6 months

Battery holder for 6 x C cell batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Solder tag connection
  • Polypropylene resin body
Type Battery holder
Battery Size C
Body Material Polypropylene
Contact Material Spring steel
Height 24.9mm
Length 159mm
Number of Cells 6
Terminal Type Solder tag
Width 57.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot