Comfortable BH242-2B 4 x C Press Stud Battery Holder

Standard range
Order Code:

18-0164

Brand: Comfortable MPN: BH242-2B
Qty Unit Price (Ex VAT)
5+ £1.74
25+ £1.28
100+ £0.994
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,390 in stock, despatched same dayAdditional quantity lead time 6 months

Battery holder for 4 x C cell batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Press stud connection
  • Polypropylene resin body
Type Battery holder
Battery Size C
Body Material Polypropylene
Contact Material Nickel plated spring steel
Height 24mm
Length 109mm
Number of Cells 4
Terminal Type Press stud
Width 54.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot