Comfortable 21-1A Battery Holder 1x C Flying Leads

Standard range
Order Code:

18-0219

Brand: Comfortable MPN: BH-211-1A
Qty Unit Price (Ex VAT)
10+ £0.504
100+ £0.404
1000+ £0.335
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
35 in stock, despatched same dayAdditional 35 due on 09/04/2025

Battery holder for 1 x C cell battery moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Flying lead connection
  • Polypropylene resin body
Type Battery holder
Battery Size C
Body Material Polypropylene
Contact Material Spring steel, nickel plated
Height 24mm
Length 58mm
Number of Cells 1
Terminal Type Flying leads
Width 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot