GP GPPBA11AF002 Alkaline High Voltage 11A 6V Battery - Card of 1

Standard range
Order Code:

18-0256

Brand: GP MPN: GPPBA11AF002 EAN-13: 4891199003776
Qty Unit Price (Ex VAT)
1+ £0.965
10+ £0.919
50+ £0.845
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched same dayAdditional quantity lead time 3 weeks

A GP11A, 6V miniature alkaline battery from GP.


  • Miniature alkaline battery
  • 38mAh capacity
  • 6V nominal voltage
  • A size battery
  • Alkaline manganese dioxide
  • Flat contact terminal
  • 10.12mm diameter, 16mm high
  • 4g weight
  • Suitable for cameras, remote control key fobs and lighters, etc.
  • GP type GP11A
Battery Size 11A
Capacity 38mAh
Chemistry Alkaline
Dimensions (H x W x D) 16.0 x 10.12 x 10.12mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Voltage 6V
Weight (Per Battery) 4.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot