An enclosed 4x AA size battery box moulded in black ABS with a detachable lid.
- Takes 4x AA batteries
- Lid can be secured using the small screw included
- Terminated in red and black stranded 26AWG wires approx. 150mm long
- Ideal for soft toys and other applications where access to the batteries needs to be restricted
- TruPower type BH5-4003
Type |
Battery box |
Battery Size |
AA |
Body Material |
ABS |
Contact Material |
Spring steel |
Height |
19.6mm |
Length |
70.3mm |
Number of Cells |
4 |
Terminal Type |
Flying leads |
Width |
64.5mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.