Yuasa NP Series NP12-12 Valve Regulated Lead-Acid Battery SLA 12V 12.0Ah

Standard range
Order Code:

18-0640

Brand: Yuasa MPN: NP12-12
Qty Unit Price (Ex VAT)
1+ £37.89
5+ £35.96
25+ £30.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 14 days

A 12V, 12Ah valve regulated lead-acid SLA battery from the Yuasa NP Series.

The battery's unique style of construction ensures that there is no electrolyte leakage. It may be used in either standby or cyclic applications, achieving up to 1200 charge / discharge cycles.

Typical uses include memory back-up systems, test equipment, fire and security alarms as well as golf trolleys, wheelchairs, emergency lighting, lawn mowers, electric tools and measuring instruments.


  • Nominal voltage: 12V
  • Capacity: 12Ah
  • Connections: 6.35mm Faston tabs
  • Operating temperature: -15 to +50°C
  • Superb recovery from deep discharge
  • Multipurpose - float or cyclic use
  • Lead-Calcium grids for extended life
  • Maintenance-free
  • Yuasa type NP12-12
Battery Size SLA
Capacity 12000mAh
Chemistry Lead acid
Dimensions (H x W x D) 97.5 x 98.0 x 151.0mm
Pack Size 1
Terminal Type Faston tab
Voltage 12V
Weight (Per Battery) 4050g
Cyclic / standby Standby

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot