Christmas Opening Hours and Delivery Dates here

Yuasa NP Series NP17-12 Valve Regulated Lead-Acid Battery SLA 12V 17.0Ah

Order Code:

18-0642

Brand: Yuasa MPN: NP17-12I
Qty Unit Price (Ex VAT)
1+ £88.80
5+ £82.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 8 due on 09/01/2026

A 12V, 17Ah valve regulated lead-acid SLA battery from the Yuasa NP Series.

The battery's unique style of construction ensures that there is no electrolyte leakage. It may be used in either standby or cyclic applications, achieving up to 1200 charge / discharge cycles.

Typical uses include memory back-up systems, test equipment, fire and security alarms as well as golf trolleys, wheelchairs, emergency lighting, lawn mowers, electric tools and measuring instruments.


  • Nominal voltage: 12V
  • Capacity: 17Ah
  • Connections: M5 (F)
  • Operating temperature: -15 to +50°C
  • Superb recovery from deep discharge
  • Multipurpose - float or cyclic use
  • Lead-Calcium grids for extended life
  • Maintenance-free
  • Yuasa type NP17-12I
Capacity 17000mAh
Nominal Voltage 12V
Terminal Type Internal thread
Dimensions 167.0 x 76.0 x 181.0mm
Chemistry Lead acid
Battery Size SLA
Cyclic / standby Standby
Pack Size 1
Weight 6100g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot