Haze HZY-EV12-26 12V 26Ah Gel Battery EV Range

Order Code:

18-1125

Brand: Haze MPN: HZY-EV12-26
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


This 12V, 26Ah HZY series VRLA sealed lead-acid type battery from Haze uses advanced Gel design instead of conventional AGM technology. The battery is particularly suitable for cyclic and deep-discharge applications, poor charging, frequent use, higher ambient temperature and many other extreme applications.

Typical applications include AGV (Automatic guided vehicles), engine starting, golf trolleys, lawn mowers, emergency lighting, refrigeration, road-side cabinets, robots, electric tools, measuring instruments and pumps.


  • 12V, 26Ah
  • Full recovery from long discharges
  • Good tolerance to highest temperature applications
  • Suitable for where mains power supply is unstable
  • No equalisation charge required
  • Thicker plates for reduced grid corrosion and increased cycle life
  • High resistance to shorting due to superior mechanical strength of the polymer separator
  • One-way pressure-relief vent for safety and long life
  • Ideal for wheelchair, medical, solar, refrigeration, boats, navigation, water pumps, floor machines, electric vehicles and more
  • CE approved
  • Haze type HZY12-26EV
Capacity 26Ah
Chemistry Lead acid
Terminal Type C-M5 copper insert
Cyclic / standby Cyclic
Height 126mm
Length 166mm
Nominal Voltage 12V
Operating Temperature Range -20 to +50°C
Weight 8.8kg
Width 176mm

Reviews


Be the first to submit a review

Trustpilot