Haze HZB12-150 12V 150Ah SLA Battery

Haze HZB12-150 12V 150Ah SLA Battery

Order Code:

18-1187

Brand: Haze MPN: HZB12-150
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export

Discontinued


The Haze 12V 150AH sealed lead acid (SLA) battery is designed for excellent performance especially for starting and in stationary applications and when deep discharge is required. Ideal for navigation aids, cellular radio stations and medical uses.


  • Monobloc battery, 150Ah capacity
  • 12V nominal voltage
  • B-M6 copper insert terminal
  • 4200A discharge current
  • -10°C to +45°C operating temperature
  • 2.5mR internal resistance
  • Dimensions 482 x 170 x 242mm
  • Weight 44kg
  • Electrolyte: Sulphuric acid analytical grade
  • CE approved
Capacity 150Ah
Chemistry Lead acid
Terminal Type B-M6 copper insert
Cyclic / standby Standby
Height 242mm
Length 482mm
Nominal voltage 12V
Operating Temperature Range -10 to +45°C
Weight 44kg
Width 170mm

Reviews


Be the first to submit a review

Trustpilot