Hi-Watt 6LR61X Alkaline PP3 Battery

Standard range
Order Code:

18-1458

Brand: Hi-Watt MPN: 6LR61X EAN-13: 4891969503772
Qty Unit Price (Ex VAT)
4+ £2.24
20+ £1.94
100+ £1.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
2,498 in stock, despatched same dayContact us for additional stock

High quality, reliable alkaline PP3 battery from Hi-Watt manufactured using the latest technology to ensure peak performance.


  • Non rechargeable
  • Mercury-free
  • Cadmium free
  • Suitable for a wide range of applications
  • Nominal voltage 9V


Battery Size PP3
Capacity 530mAh
Chemistry Alkaline
Dimensions (H x W x D) 48.5 x 17.5 x 26.5mm
Pack Size 1
Terminal Type Circular positive, Hexagonal negative
Voltage 9V
Weight (Per Battery) 46.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot