GP GPPCA13AS002 Alkaline D Cell (Pack 2)

Order Code:

18-1928

Brand: GP MPN: GPPCA13AS002 EAN-13: 4891199000164
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


The GP Super GP13A is an Alkaline Mercury Free Manganese 'D' Cell that is ideal for the increasing power demand of everyday devices. It offers great value for money with a long-lasting lifetime.

Applications: MP3 Players, Clocks, Toys, Model Racing Cars, Torches and Flashlights.


  • GP Super Alkaline
  • Dependable performance
  • Mercury Free Manganese chemistry
  • Voltage: 1.5V
  • Cylindrical type
  • Mercury Free
  • Reliable power
  • Weight: 135g
  • Dimensions: 59.6 - 51(L) x 33 - 34(W)mm
  • Supplied as 'D' Cell
  • Supplied packs of 2
  • Manufacturer's part: GP13A
Battery Size D
Chemistry Alkaline Manganese
Dimensions (H x W x D) 61.0 x 34.0 x 34.0mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Weight (Per Battery) 135g
Nominal Voltage 1.5V
Operating Temperature -18 to 50°C
Package Type Cylindrical
Rechargeable No
Storage Temperature 10 to 25°C
Type Battery, Primary (single use)
UN Number A123

Reviews


Be the first to submit a review

Trustpilot