Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann 5030882 AAA - Pack of 4 1000mAh Photo NiMH AAA batteries

Order Code:  

18-2500

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 5030882 Copy to clipboard EAN-13: 4013674030880
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 3 weeks

These rechargeable batteries are an ideal replacement for disposable non-rechargeable batteries, allowing improved performance. Ideal for a range of high drain portable electronic equipment from MP3 players, CD players, to digital cameras and torches.


  • Highest capacity and best performance
  • Life cycle of between 500 and 1000 charges
  • Performs much better with high drains and high pulse drain devices
  • Fast charging
  • Ecological and economical
  • Supplied in packs of 4, AAA; 1000mAh
Battery Size AAA
Capacity 1000mAh
Chemistry NiMH
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Pack Size 4
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 13g
Diameter 10.5mm
Nominal Voltage 1.2V
Operating Temperature -20 to 65°C
Package Type Cylindrical
Rechargeable Yes
Storage Temperature -20 to 30°C
Type Battery, Secondary (Rechargeable)
UN Number UN3496

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review