Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £21.12 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This is just about the highest capacity 'D' cell battery you can get. The Ultra High Capacity 10,000mAh 'D' cell NiMH rechargeable battery from the award winning manufacturer, Ansmann.
These high performance rechargeable batteries are the optimum source for all modern electrical equipment: Digital cameras, MP3 playes, electronic toys and last, but not least, torches. These batteries are not only good for the environment, they are also good for the purse. One rechargeable battery is able to replace hundreds of alkaline batteries.
Another advantage is that equipment with extremely high current demands such as digital camera flashes, work faster and longer with rechargeable batteries than any type of alkaline battery.
If you continuously charge NiCad batteries when they less than fully discharged, they will eventually develop a memory and their capacity will diminish. NiMH batteries do not develop memory effect.
Battery Size | D |
---|---|
Capacity | 10000mAh |
Chemistry | NiMH |
Dimensions (H x W x D) | 61.5 x 32.8 x 32.8mm |
Pack Size | 2 |
Terminal Type | Protruded positive, Flat negative |
Voltage | 1.2V |
Weight (Per Battery) | 157g |
To use this facility please Sign In.
Sign In