Economical and reliable 20mm coin cell retainer with nickel-plated phosphor bronze through-hole terminal.
- Designed for quick and easy battery installation and replacement
- Perfect for memory backup applications where the ultra low profile allows high density packing of PCBs
- Negative battery connection is achieved by the battery contacting the PCB track directly
- Dimensions (L x W x H) 22.6 x 19.9 x 3.7mm
Battery Size |
20mm |
Contact Material |
Nickel plated phosphor bronze |
Height |
3.7mm |
Length |
22.6mm |
Number of Cells |
1 |
Operating Temperature Range |
N/A |
Terminal Type |
Through hole |
Type |
Coin cell holder |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.