Hi-Watt AA2400 AA Battery 1.2V 2400mAh NiMH Cell

Order Code:

18-4156

Brand: Hi-Watt MPN: AA2400 EAN-13: 4891969463731
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


Sealed nickel metal hydride rechargeable AA battery from Hi-Watt, suitable for all applications including cameras, MP3 and DVD players.


  • Suitable for use with almost any battery chargers
  • Excellent performance, reliable and durable
  • Higher capacities compared to nickel cadmium types
  • No special disposal requirements
  • Nominal voltage: 1.2V
  • Capacity 2400mAh
  • Charging time 14 hours
Battery Size AA
Capacity 2400mAh
Chemistry Nickel hydride
Height 50mm
Length 14.2mm
Nominal voltage 1.2V
Output Current N/A
Type Rechargeable battery
Weight 29.5g

Reviews


Be the first to submit a review

Trustpilot