Hi-Watt HR9V200 PP3 Rechargeable Battery 8.4V 200mAh NiMH Cell

Order Code:

18-4168

Brand: Hi-Watt MPN: HR9V200 EAN-13: 4891969463748
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


Sealed nickel metal hydride rechargeable PP3 battery from Hi-Watt, suitable for all applications including cameras, MP3 and DVD players.


  • Suitable for use with almost any battery chargers
  • Excellent performance, reliable and durable
  • Higher capacities compared to nickel cadmium types
  • No special disposal requirements
  • Nominal voltage: 8.4V
  • Capacity 200mAh
  • Charging time 15 hours
Battery Size PP3
Capacity 200mAh
Chemistry Nickel hydride
Height 48.1mm
Length 26.3mm
Nominal voltage 8.4V
Output Current 0.04A
Type Rechargeable battery
Weight 54g

Questions


*Question functionality currently disabled


Tuesday, August 5, 2014 Question by: Rapid Customer | Product code: 18-4168
Q. What is the full charged votage? Regards, BRuce
A. Hi Bruce. Thank you for your question. As this is a NiMH chemistry the voltage is 8.4V as opposed to the normal 9V.

Reviews


Be the first to submit a review

Trustpilot