Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Duracell 9V PP3 150mAh Supreme Rechargeable Battery offers you the quality and dependability you've come to trust from Duracell. It is ideal for use in digital cameras and high drain devices.
Battery Size | PP3 |
---|---|
Capacity | 170mAh |
Chemistry | NiMH |
Diameter | 26.5mm |
Dimensions (H x W x D) | 48.5 x 17.5 x 26.5mm |
Nominal Voltage | 8.4V |
Operating Temperature | -10 to 50°C |
Pack Size | 1 |
Package Type | PP3 |
Rechargeable | Yes |
Storage Temperature | 5 to 30°C |
Terminal Type | Circular positive, Hexagonal negative |
Type | Battery, Secondary (Rechargeable) |
UN Number | UN3496 |
Weight (per Battery) | 49.3g |
To use this facility please Sign In.
Sign In