Yuasa REC36-12I Deep Cycle Cyclic Industrial VRLA Battery 12V 36Ah

Extended range
Order Code:

18-5196

Brand: Yuasa MPN: REC36-12I
Qty Unit Price (Ex VAT)
1+ £63.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/03/2025


The Yuasa REC36-12 is a Deep Cycle Cyclic Valve Regulated Lead Acid 12V Battery from the REC Series. The SLA 12V 36Ah battery utilises the latest advanced design Oxygen Recombination Technology. It is equipped with a simple, safe low pressure venting system which releases excess gas and automatically reseals should there be a build up of gas within the battery due to severe overcharge.

The battery has been manufactured with heavy duty lead calcium alloy grids that provide an extra margin of performance and life, in both cyclic and float applications and give unparalleled recovery from deep discharge. Depending upon the average depth of discharge, over a thousand discharge/charge cycles can be expected.

The extremely low self discharge rate allows the battery to be stored for extended periods up to one year at normal ambient temperatures with no permanent loss of capacity.

Yuasa REC Batteries are the most reliable batteries in the world, and with a long life. Yuasa have applied their 80 years experience in the lead acid battery field to produce the optimum design of Sealed Lead Acid batteries.


  • Can be used to help achieve BSEN50131 where longer autonomy is required
  • Superb recovery from deep discharge
  • Electrolyte suspension system
  • Gas Recombination
  • Multipurpose: Float or Cyclic use
  • Usable in any orientation (except continuous inverted)
  • Superior energy density
  • Lead calcium grids for extended life
  • Manufactured Worldwide
  • Application specific designs
  • Supplied with a voltage rating of 12V
  • Supplied power rating of 36Ah
  • Manufacturer's part: Yuasa REC36-12; SLA 12V 36Ah
Battery Size SLA
Capacity 36000mAh
Chemistry Lead acid
Dimensions (H x W x D) 158 x 130 x 196mm
Pack Size 1
Terminal Type Female threaded M5
Voltage 12V
Weight (Per Battery) 11200g
Cyclic / standby Cyclic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot