Site: Industry
Currency: GBP    
Yuasa Yuvolt Yucel Y2.8-6 Valve Regulated Lead Acid SLA Battery 6V 2.8Ah

Yuasa Yuvolt Yucel Y2.8-6 Valve Regulated Lead Acid SLA Battery 6V 2.8Ah

Yuasa
Extended range
Order Code:

18-5208

Brand: Yuasa MPN: Y2.8-6
Qty Unit Price (Ex VAT)
20+ £7.04
Price per unit Ex VAT
Order in multiples of 20
Available to back orderBack-order availability date - 14/04/2025

A great value Yuasa 2.8Ah battery. This is a premium battery from a renowned manufacturer.


  • Commonly used in alarm systems, emergency lighting, ride on toys, torches, UPS systems and other electrical systems
  • Great value
  • Sealed lead acid battery
  • Manufacturers part no. Yuasa Y2.8-6
Battery Size SLA
Capacity 2800mAh
Chemistry Lead acid
Dimensions (H x W x D) 97 x 33 x 66mm
Pack Size 1
Terminal Type Faston tab
Voltage 6V
Weight (Per Battery) 670g
Cyclic / standby Standby

Order Code: 18-0515

MPN: NP2.8-6

Yuasa
Standard range
Price per unit Ex VAT
1+ 5+ 25+
£14.80 £13.97 £12.76
7 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C