Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect AD-121 15W High Density M-m Changer

Order Code:  

19-0760

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 19-0760 Copy to clipboard EAN-13: 5055781204937
 Report an error

Discontinued

Low profile 15-way male-to-male gender changer.


  • Overall length of connector is reduced to just 17.8mm
  • Fitted with male jackscrews
  • Wired pin to pin
  • Fully screened construction
Type N/A
Connection N/A
Number of Pins 15
Number of Rows 2
Orientation Straight
Pitch N/A

Reviews


Be the first to submit a review