Connectix 003-3NB4-010-03C 1m Blue Cat5e Utp Moulded Lead

Order Code:

19-5398

Brand: Connectix MPN: 003-3NB4-010-03C

Discontinued


These Connectix enhanced Category 5 UTP Patch Leads are designed to exceed the performance requirements of the Enhanced Category 5 specification.


  • Supplied in blue
  • Each lead is individually tested
  • Supplied in lengths of 1.0m
Type Cat5e UTP moulded lead
Colour Blue
Length 1m

Reviews


Be the first to submit a review

Trustpilot