Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

StarTech.com RK419WALLV 4U 19in Deep Vertical Wall Mount Server Rack

Order Code:  

19-9914

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: RK419WALLV Copy to clipboard EAN-13: 0065030834414
 Report an error

Discontinued

This 4U 19in steel vertical wall mount equipment rack bracket from StarTech.com offers a versatile storage solution allowing rackmount equipment to be mounted vertically (flush with wall) to save space. Alternatively, the 4U bracket can be installed horizontally under a desk, making it easy to access installed equipment directly from your workspace.

Perfect for SoHo (small office, home office) environments, the wallmount bracket features a sturdy steel design constructed to EIA-310 19in rack standards, and offers space savings for environments lacking the footprint space for a full size server equipment rack.

Suitable for mounting on virtually any wall/ceiling surface (e.g. drywall), the bracket mounting holes are positioned at exactly 16in apart, matching standard construction framework.

This product is backed by a lifetime warranty.


  • Colour: Black
  • External dimensions: 151 x 504 x 193.5mm
  • Frame type: Open frame
  • Internal width: 450mm
  • U height: 4U
  • Wall mountable
  • Weight capacity: 56.7 kg
  • Manufacturer's part no. RK419WALLV
Colour Black
Material Steel
U Height 4
Weight Capacity 57kg

Reviews


Be the first to submit a review

Trustpilot