TruConnect 5 Pin 180 DIN Plug

Standard range
Order Code:

20-0250

Brand: TruConnect MPN: 20-0250
Qty Unit Price (Ex VAT)
5+ £0.944
100+ £0.809
500+ £0.708
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,018 in stock, despatched same dayAdditional quantity lead time 8 months

Insulated black DIN plug with 5 ways, 180° alternative angle.


  • Straight orientation
  • PVC body material
  • 6mm cable diameter
  • Cable mounting
  • 15.2mm diameter
  • Matches with DIN sockets
  • Protech YE1000 Series
Connector Body Material PVC
Mounting Type Inline
No. of Contacts 5
Plug / Socket Plug
Termination Solder

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, February 25, 2012 Question by: Rapid Customer | Product code: 20-0250
Q. 5 pin 180 din connectors How do these actually come apart to solder too?
A. The rubber outer cover slips off initially and exposes the pins for easy access to the pin assembly for soldering. The outer metal chassis is then fitted and the cable clamped. Finally the outer cover slid over to complete the unit.

Reviews


Be the first to submit a review

Trustpilot