TruConnect Mini-DIN Socket 6 Way

Standard range
Order Code:

20-0691

Brand: TruConnect MPN: 20-0691
  • Quickly find another product in this range by No. of Contacts:

    4 6 8
Qty Unit Price (Ex VAT)
1+ £1.09
25+ £0.767
100+ £0.594
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
188 in stock, despatched same dayAdditional quantity lead time 8 months

Mini DIN socket with 6 ways suitable for mating with Mini-DIN plugs.


  • 0.3A current rating
  • 16V DC voltage rating
  • Right angle orientation
  • Silver contact plating
  • Polybutylene terephtalate body material
  • PCB mounting
  • -25°C to +100°C operating temperature
  • This part replaces Rapid part 20-0690
Connector Body Material Polybutylene Terephtalate
Mounting Type PCB
No. of Contacts 6
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot