Site: Industry
Currency: GBP    
RVFM AP-140 2.1mm Standard DC Power Plug

RVFM AP-140 2.1mm Standard DC Power Plug

RVFM
Standard range
Order Code:

20-0922

Brand: RVFM MPN: AP-140
Qty Unit Price (Ex VAT)
10+ £0.405
100+ £0.233
Price per unit Ex VAT
Order in multiples of 1
2,550 in stock, despatched same dayContact us for additional stock

A range of DC power plugs featuring the barrel connector that is found on the lead of most AC mains adaptors. These plugs will suit a wide range of appliances.


  • Ideal for electronic projects repairs and replacements
  • Strong plastic barrel
  • Integral moulded strain relief
  • Solder termination
Body Material Plastic
Connector Size 2.1mm
Gender Plug
Type DC power plug

Order Code: 20-0905

MPN: 20-0905

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.522 £0.453 £0.376
5,400 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, June 30, 2015 | Question by: Rapid Customer | Product code: 20-0922
Q. hi what amps can these be used for some manufacturers offer 0.5 amp RS offer 1 amp some offer 5 amp
A. Hi Neil, thank you for your question. The supplier has confirmed this current rating of this 2.1mm standard DC power plug is 5A.
Thursday, October 11, 2012 | Question by: Rapid Customer | Product code: 20-0922
Q. Hello, Are you able to tell me the outside diameter and length of the contact part of this connector please? These are the dimensions identified as B and D on the pdf for the Truconnect product 20-0905. Thanks.
A. Hi David, thanks for your question. The dimensions are as follows: B = 5.5mm D = 10mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C