TruConnect Std 2.5mm DC Power Line Socket

Extended range
Order Code:

20-1068

Brand: TruConnect MPN: 20-1068
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
1+ £1.27
100+ £1.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,593 in stock, despatched same dayContact us for additional stock

DC power line socket, designed to accept 2.5mm power plugs.


  • 13.5V DC voltage rating
  • 2A current rating
  • Straight type
  • 2.5mm connector size
  • Bronze contact material, black colour
  • Integral cable strain relief
Current Rating 2A
Voltage Rating 13.5V
Body Material ABS
Connector Size 2.5mm
Gender Socket
Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot