Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Red PCB Skeleton Phono Socket

Standard range
Order Code:  

20-1120

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 20-1120 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.599
100+ £0.446
500+ £0.358

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
3,678 in stock, despatched same dayAdditional quantity lead time 4 months

Single all metal right angle phono socket with robust construction and a very small PCB footprint.


  • Low profile body
  • Red insert colour
  • Voltage rating 30V DC
  • Current rating 0.5A
  • Cable diameter 3.2mm
Connector Body Material Metal
Connector Type Phono Socket
Mounting Direction Right Angle
Mounting Type PCB
No. of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot