A professional quality single nut fixing gold plated phono socket with black colour-coding ring.
- Phono socket
- Straight orientation
- Solder termination
- Gold contact plating
- Panel mounting
- Black colour
- Insulating washers for isolation from panel
- Panel cut-out 8mm (9.5mm with insulating washers)
Connector Body Material |
Brass |
Connector Type |
Phono socket |
Mounting Direction |
Straight |
Mounting Type |
Chassis |
No. of Contacts |
2 |
Termination |
Solder |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In