RVFM PS-2135 Red/White Twin Phono Socket

Standard range
Order Code:

20-1298

Brand: RVFM MPN: PS-2135
Qty Unit Price (Ex VAT)
1+ £1.62
25+ £1.25
100+ £1.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched same dayAdditional quantity lead time 7 weeks

Red and white twin PCB mounting phono socket assembly.


  • Solder termination
  • Nickel plated contacts
  • Panel fixing hole for stability
  • 30mR contact resistance
  • 500V DC withstand voltage
Connector Body Material Plastic
Connector Type Dual Phono Socket
Mounting Direction Right Angle
Mounting Type PCB
No. of Contacts 4
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot