Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.350 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Single nut fixing industry standard gold-plated yellow phono socket offering improved reliability.
Connector Body Material | Bronze |
---|---|
Connector Type | Phono socket |
Mounting Direction | Straight |
Mounting Type | Chassis |
No. of Contacts | 2 |
Termination | Solder |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In