RVFM White Gold Plated Phono Socket

Standard range
Order Code:

20-1460

Brand: RVFM MPN: 20-1460
Qty Unit Price (Ex VAT)
1+ £2.05
25+ £1.49
100+ £1.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
98 in stock, despatched same dayAdditional quantity lead time 3 weeks

Single nut fixing industry standard gold-plated white phono socket offering improved reliability.


  • Chassis mounting
  • Cable diameter 6.3mm
Connector Body Material Bronze
Connector Type Phono Socket
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot