REAN RT4FC-B-W Tiny XLR 4 Pin Cable Connector Female

Order Code:

20-2023

Brand: REAN a brand of Neutrik AG MPN: RT4FC-B-W

Discontinued


Buy Neutrik Tiny XLR 4 Pin Cable Connector Female (Water Resistant) – easy-to-assemble connectors for cable and chassis connections, comprising of a robust metal housing with one of the best flex relief, all within a shielded system for high noise immunity and EMI protection.

The intuitive and rugged locking mechanism provides a secure system and the million-fold chuck type provides proven strain relief with a keyed insert to avoid mis-positioning / rotation of the inserted cable. The connectors feature a watertight chassis, even in an unmated condition.


  • High quality
  • Easy to assemble
  • Length 42mm
  • Diameter 12.4mm
  • Manufacturer's part RT4FC-B-W
Mounting Type Cable
Cable Diameter 4.5mm
Contact material Bronze
Contact Plating Gold
Current Rating 5A
Gender Socket
Number of Poles 4
Orientation Straight
Shell Material Zinc Die-cast
Termination Method Solder

Reviews


Be the first to submit a review

Trustpilot