Site: Industry
Currency: GBP    
Neutrik NC4FXX 4-Pole XLR Cable Socket

Neutrik NC4FXX 4-Pole XLR Cable Socket

Neutrik
Standard range
Order Code:

20-2057

Brand: Neutrik MPN: NC4FXX EAN-13: 7613187000157
Qty Unit Price (Ex VAT)
1+ £6.57
10+ £5.90
50+ £5.25
Price per unit Ex VAT
160 in stock, despatched same dayAdditional quantity lead time 7 weeks

This cable mounted 4-pole XLR straight socket from Neutrik is designed to meet the demands of professional, industrial and commercial environments.


  • Current rating 10A
  • Voltage rating 50V
  • Diameter 19mm
  • Cable diameter 8mm
  • Compact and robust nickel plated
  • Ideal where reliability and performance are paramount
  • Nickel-plated zinc diecast shell
Connector Body Material Nickel Plated Diecast
Connector type XLR Female
Mounting Direction Inline
Mounting Type Cable Mount
No. of Contacts 4
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C