Christmas Opening Hours and Delivery Dates here

Neutrik 3 Pole NC3FD-LX Panel Socket

Order Code:

20-2335

Brand: Neutrik MPN: NC3FD-LX
  • Quickly find another product in this range by Number of Contacts:

    3 4 5 7
Qty Unit Price (Ex VAT)
1+ £4.56
10+ £4.13
50+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
91 in stock, despatched same dayAdditional quantity lead time 7 weeks

These 3-Pole Panel Sockets are from Neutrik's D-LX series of XLR chassis connectors and provide unequalled performance through quality design. They feature a compact all-metal housing with a duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.


  • All metal housing offers RF protection and electromagnetic shielding
  • Larger solder contacts for easier termination
  • Optional connection to join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
  • Manufacturer's part NC3FD-LX
Connector Type XLR Female
Orientation Straight
Mounting Style Chassis
Connector Body Material Zinc Die-cast
Termination Solder
Number of Contacts 3

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, March 25, 2019 | Question by: Rapid Customer | Product code: 20-2335
Q. What is the rated Voltage & Current ?
A. Hi Dan, thank you for your question. The manufacturer states: Rated current per contact: 16A; Rated voltage: <50V.
Thursday, August 27, 2015 | Question by: Rapid Customer | Product code: 20-2335
Q. are there male and female versions of this? i can only see one type
A. Hi Khemahl, thank you for your question. The panel mount plugs are listed here.

Reviews

good quality XLR sockets

Reviewed by: Mr Jonathan Dyer - Monday, March 28, 2016
High quality, sturdy XLR sockets with easy access solder points. Neutrik all the way!

You may also like


Trustpilot