Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.267 |
25+ | £0.245 |
100+ | £0.212 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 15A |
Mounting Direction | Vertical |
Mounting Type | Through Hole |
No. of Ways | 2 |
Pitch | 3.5mm |
Wire Gauge | 1.3mm² |
Wire Gauge (AWG) | 28 to 16AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In