Christmas Opening Hours and Delivery Dates here

Camblock Plus CTB0602/3 10mm Low Profile Rising Clamp Terminal Block 3p

Order Code:

20-3080

Brand: CamdenBoss MPN: CTB0602/3
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
2000+ £0.430
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

A 3 pole 10mm pitch professional rising clamp terminal block designed for use on PCBs.

This low profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.
  • 10mm Low profile
  • Rating 10A 300V
  • Horizontal cable entry
  • Interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising clamp
Current Rating 10A
Colour Green
Wire Gauge 1.31mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot