Site: Industry
Currency: GBP    
Camblock Plus CTBPDDVJ/2 5.08mm Double Decker Rising Clamp Terminal Block 4p

Camblock Plus CTBPDDVJ/2 5.08mm Double Decker Rising Clamp Terminal Block 4p

CamdenBoss
Extended range
Order Code:

20-3128

Brand: CamdenBoss MPN: CTBPDDVJ/2
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
100+ £0.577
Price per unit Ex VAT
Order in multiples of 100
Available to back orderPlease contact us for lead time

A 4 pole 5.08mm double decker professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.
  • Double decker terminal blocks
  • Rating 18A 250V
  • Double interlock mechanism
  • Solid block
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 18A
Mounting Type Through Hole
No. of Ways 4
Pitch 5.08mm
Wire Gauge 2.8mm²
Wire Gauge (AWG) 30 to 14AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C