Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
250+ | £5.30 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 12 pole flanged pluggable male vertical 5.08mm pitch professional rising clamp terminal block designed for DIN rail mounting.
This connector is ideal for use in any installation and provides a versatile wire to board connection method.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current Rating | 20A |
---|---|
No.of Ways | 12 |
Pitch | 5.08mm |
Termination | Rising clamp |
Type | Vertical Flanged Male Pluggable Terminal Block |
Voltage Rating | 450V |
Width | 72.3mm |
Wire Gauge | 2.5mm² |
Wire Gauge (AWG) | 28 to 14AWG |
To use this facility please Sign In.
Sign In