Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
500+ | £3.64 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 9 pole 5mm pitch horizontal inline professional rising clamp terminal block designed for use on PCBs.
This horizontal connector is ideal for use in any installation and provide a versatile wire to board connection method. Additional features include an interlock mechanism and inline cable entry
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 24A |
Mounting Type | Through Hole |
No. of Ways | 9 |
Pitch | 5mm |
Wire Gauge | 2.5mm² |
Wire Gauge (AWG) | 24 to 12AWG |
Wire Termination | Screw |
To use this facility please Sign In.
Sign In