Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
500+ | £1.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 7-pole 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.
This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 24A |
Mounting Direction | 45° |
Mounting Type | Through Hole |
No. of Ways | 7 |
Pitch | 5.08mm |
Wire Gauge | 2.08mm² |
Wire Gauge (AWG) | 26 to 14AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In