Camblock Plus CTBP0355/5 3.5mm Low Profile 90 Deg Wire Protector T/Block 5p

Standard range
Order Code:

20-3541

Brand: CamdenBoss MPN: CTBP0355/5
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
750+ £0.557
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
685 available to back orderBack-order availability date - 15/01/2025

A 5 pole 3.5mm pitch professional rising clamp terminal block designed for use on PCBs.

This low profile 90° connector is ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, wire protector terminals, and guided pin alignment.
  • Low profile
  • 2 to 12 pole interlocking
  • 4 to 12 pole pre-assembled
  • Rating 15A 300V
  • Double interlocking modules
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 15A
Mounting Direction Horizontal
Mounting Type Through Hole
No. of Ways 5
Pitch 3.5mm
Wire Gauge 1mm²
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot