Camblock Plus CTBP0115/11 7.5mm Std Profile Rising Clamp 90 Degree T/Block 11p

Extended range
Order Code:

20-3600

Brand: CamdenBoss MPN: CTBP0115/11
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
500+ £1.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 11 pole 7.5mm pitch professional rising clamp terminal block designed for use on PCBs.

This 90° mounted standard profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a 2 or 3 pole double interlock mechanism and guided pin alignment.


  • Rating 24A 250V
  • Two or three pole double interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction Horizontal
Mounting Type Through Hole
No. of Ways 11
Pitch 7.5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot