Camblock Plus CTB0202/10 10mm Standard Profile Rising Clamp Terminal Block 10p

Standard range
Order Code:

20-3639

Brand: CamdenBoss MPN: CTB0202/10
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1000+ £1.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
573 available to back orderBack-order availability date - 22/01/2025

A 10 pole 10mm professional rising clamp terminal block designed for use on PCBs.

This standard profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.
  • Rating 10A 300V
  • Horizontal cable entry
  • Interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 10A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 10
Pitch 10mm
Wire Gauge 3.3mm²
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot