Camblock Plus CSTBP45VDB/12 3.5mm 45 Degree Screwless T/Block Pin Setting B 12p

Extended range
Order Code:

20-3727

Brand: CamdenBoss MPN: CSTBP45VDB/12
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
2000+ £1.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

A 12-pole 3.5mm screwless terminal block with 45° cable entry and dual row offset pins. Designed for use on PCBs.

The connector is ideal for use where high volume or quick assembly is required. The terminal block provides a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.


  • Length 43.6mm
  • 45° Cable entry
  • Dual row pins
  • Offset pinout allows greater voltage clearance
  • Kinked pins for soldering retention
  • Rating 10A 300V
  • Just push in wire for secure connection
  • Interlocking modules
  • Easily breakable to desired number of poles
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 10A
Mounting Direction 45°
Mounting Type Through Hole
No. of Ways 12
Pitch 3.5mm
Wire Gauge 0.75mm²
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot